Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCMT-0502-75-SMT-TRCopy
Manufacturer Standard Lead Time10 weeks
Order Code
Cut Tape4814153
Cut Tape4814153RL
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | Rs.238.710 |
| 50+ | Rs.162.140 |
| 250+ | Rs.143.730 |
| 500+ | Rs.135.970 |
| 1000+ | Rs.129.810 |
| 2000+ | Rs.128.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Rs.1,193.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMT-0502-75-SMT-TRCopy
Manufacturer Standard Lead Time10 weeks
Order Code
Cut Tape4814153
Cut Tape4814153RL
Technical Datasheet
Tones-
Resonant Frequency-
Sound Pressure Level (SPL)75dB
Drive CircuitExternal
Capacitance-
Transducer MountingSurface Mount
Lead Wire-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range2V o-p to 5V o-p
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
CMT-0502-75-SMT-TR is a magnetic transducer buzzer housed in a compact 5mm x 5mm surface mount package. Featuring a low profile of 2mm and an SPL of 75dB at 10 cm, this micro buzzer is ideal for a range of portable applications.
- 3V DC rated voltage
- 100mA current consumption
- Rated frequency of 4000Hz
- Operating temperature range from -40 to 85°C
Technical Specifications
Tones
-
Sound Pressure Level (SPL)
75dB
Capacitance
-
Lead Wire
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-40°C
Product Range
-
Resonant Frequency
-
Drive Circuit
External
Transducer Mounting
Surface Mount
IP Rating
-
Operating Voltage Range
2V o-p to 5V o-p
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
