Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCMT-8503-90-SMT-TRCopy
Manufacturer Standard Lead Time10 weeks
Order Code
Cut Tape4814163
Cut Tape4814163RL
Your Part Number
1,258 In Stock
Need more?
1,258 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.189.000 |
| 50+ | Rs.128.910 |
| 100+ | Rs.120.200 |
| 250+ | Rs.111.470 |
| 500+ | Rs.108.560 |
| 1000+ | Rs.96.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.189.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMT-8503-90-SMT-TRCopy
Manufacturer Standard Lead Time10 weeks
Order Code
Cut Tape4814163
Cut Tape4814163RL
Technical Datasheet
Tones-
Resonant Frequency-
Sound Pressure Level (SPL)90dB
Drive CircuitExternal
Capacitance-
Transducer MountingSurface Mount
Lead Wire-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range2.5V o-p to 4.5V o-p
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
CMT-8503-90-SMT-TR is a surface-mount magnetic audio transducer.
- 3.6V DC rated voltage
- 90mA current consumption
- Rated frequency of 3100Hz
- Operating temperature range from -40 to 85°C
- Dimension is 8.5 x 8.5 x 3mm
- Sound pressure level of 90dBA and externally driven
Technical Specifications
Tones
-
Sound Pressure Level (SPL)
90dB
Capacitance
-
Lead Wire
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-40°C
Product Range
-
Resonant Frequency
-
Drive Circuit
External
Transducer Mounting
Surface Mount
IP Rating
-
Operating Voltage Range
2.5V o-p to 4.5V o-p
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
