Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCP60340Copy
Manufacturer Standard Lead Time16 weeks
Order Code4892455
Product RangeCP60 Series
Your Part Number
120 In Stock
Need more?
120 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,328.000 |
| 5+ | Rs.2,243.970 |
| 10+ | Rs.2,191.590 |
| 20+ | Rs.2,134.260 |
| 50+ | Rs.2,076.930 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,328.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCP60340Copy
Manufacturer Standard Lead Time16 weeks
Order Code4892455
Product RangeCP60 Series
Technical Datasheet
Module TypeThermoelectric Cooler
No. of Stages1 Stage
Cooling Power Pc29W
Current Max @ Diff Temperature Max6A
Voltage Max @ Diff Temperature Max8.6V
Length30mm
Width30mm
Depth4mm
Temperature Difference Max68°C
Product RangeCP60 Series
Internal Resistance1.21ohm
Lead Wires20 AWG Red & Black
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Module Type
Thermoelectric Cooler
Cooling Power Pc
29W
Voltage Max @ Diff Temperature Max
8.6V
Width
30mm
Temperature Difference Max
68°C
Internal Resistance
1.21ohm
SVHC
No SVHC (04-Feb-2026)
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
6A
Length
30mm
Depth
4mm
Product Range
CP60 Series
Lead Wires
20 AWG Red & Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015
