Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCPE-244Copy
Manufacturer Standard Lead Time13 weeks
Order Code4814217
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.804.080 |
| 5+ | Rs.741.500 |
| 10+ | Rs.678.920 |
| 20+ | Rs.641.190 |
| 40+ | Rs.603.450 |
| 100+ | Rs.499.310 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.804.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCPE-244Copy
Manufacturer Standard Lead Time13 weeks
Order Code4814217
Technical Datasheet
Tones-
Sound Pressure Level (SPL)80dB
Resonant Frequency5kHz
Transducer MountingThrough Hole
Drive CircuitInternal
Capacitance-
Lead Wire-
IP RatingIP67
Housing MaterialPBT (Polybutylene Terephthalate), Glass
Operating Voltage Range0
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tones
-
Resonant Frequency
5kHz
Drive Circuit
Internal
Lead Wire
-
Housing Material
PBT (Polybutylene Terephthalate), Glass
Operating Temperature Min
-30°C
Product Range
-
Sound Pressure Level (SPL)
80dB
Transducer Mounting
Through Hole
Capacitance
-
IP Rating
IP67
Operating Voltage Range
0
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0026
