Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCPI-1375-80TCopy
Manufacturer Standard Lead Time13 weeks
Order Code4892593
Your Part Number
9 In Stock
Need more?
9 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.202.400 |
| 5+ | Rs.179.950 |
| 10+ | Rs.157.490 |
| 20+ | Rs.148.900 |
| 40+ | Rs.140.300 |
| 100+ | Rs.125.970 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.202.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCPI-1375-80TCopy
Manufacturer Standard Lead Time13 weeks
Order Code4892593
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min3VDC
Supply Voltage Max16VDC
TonesSingle
Drive CircuitInternal
Sound Pressure Level (SPL)80dB
Current Rating7mA
Resonant Frequency4kHz
Transducer MountingThrough Hole
Product Range-
Housing MaterialNoryl
Operating Voltage Range3VDC to 16VDC
Operating Temperature Min-30°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
16VDC
Drive Circuit
Internal
Current Rating
7mA
Transducer Mounting
Through Hole
Housing Material
Noryl
Operating Temperature Min
-30°C
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
3VDC
Tones
Single
Sound Pressure Level (SPL)
80dB
Resonant Frequency
4kHz
Product Range
-
Operating Voltage Range
3VDC to 16VDC
Operating Temperature Max
70°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
