Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCPT-1255C-090Copy
Manufacturer Standard Lead Time14 weeks
Order Code4892883
Your Part Number
199 In Stock
Need more?
199 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.140.480 |
| 5+ | Rs.124.490 |
| 10+ | Rs.108.500 |
| 20+ | Rs.103.030 |
| 40+ | Rs.97.550 |
| 100+ | Rs.84.370 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.140.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCPT-1255C-090Copy
Manufacturer Standard Lead Time14 weeks
Order Code4892883
Technical Datasheet
Tones-
Sound Pressure Level (SPL)85dB
Resonant Frequency4kHz
Transducer MountingThrough Hole
Drive CircuitExternal
Capacitance0.012µF
Lead Wire-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate)
Operating Voltage Range1V p-p to 20V p-p
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tones
-
Resonant Frequency
4kHz
Drive Circuit
External
Lead Wire
-
Housing Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-40°C
Product Range
-
Sound Pressure Level (SPL)
85dB
Transducer Mounting
Through Hole
Capacitance
0.012µF
IP Rating
-
Operating Voltage Range
1V p-p to 20V p-p
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
