Print Page
Image is for illustrative purposes only. Please refer to product description.

100 In Stock
Need more?
100 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.99.520 |
| 5+ | Rs.88.230 |
| 10+ | Rs.76.930 |
| 20+ | Rs.73.350 |
| 40+ | Rs.69.770 |
| 100+ | Rs.57.650 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.99.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCPT-1368-80WTCopy
Order Code4814225
Technical Datasheet
Tones-
Sound Pressure Level (SPL)80dB
Resonant Frequency4kHz
Transducer MountingThrough Hole
Drive CircuitExternal
Capacitance0.013µF
Lead Wire-
IP Rating-
Housing MaterialNoryl
Operating Voltage Range1V p-p to 20V p-p
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tones
-
Resonant Frequency
4kHz
Drive Circuit
External
Lead Wire
-
Housing Material
Noryl
Operating Temperature Min
-30°C
Product Range
-
Sound Pressure Level (SPL)
80dB
Transducer Mounting
Through Hole
Capacitance
0.013µF
IP Rating
-
Operating Voltage Range
1V p-p to 20V p-p
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
