Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCPT-4011C-600Copy
Manufacturer Standard Lead Time10 weeks
Order Code4814232
Your Part Number
87 In Stock
Need more?
87 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.358.870 |
| 5+ | Rs.299.940 |
| 10+ | Rs.241.010 |
| 20+ | Rs.238.160 |
| 40+ | Rs.235.310 |
| 88+ | Rs.197.290 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.358.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCPT-4011C-600Copy
Manufacturer Standard Lead Time10 weeks
Order Code4814232
Technical Datasheet
Tones-
Sound Pressure Level (SPL)100dB
Resonant Frequency3.25kHz
Transducer MountingThrough Hole
Drive CircuitExternal
Capacitance0.03µF
Lead Wire-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate)
Operating Voltage Range60V p-p
Operating Temperature Min-30°C
Operating Temperature Max80°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tones
-
Resonant Frequency
3.25kHz
Drive Circuit
External
Lead Wire
-
Housing Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-30°C
Product Range
-
Sound Pressure Level (SPL)
100dB
Transducer Mounting
Through Hole
Capacitance
0.03µF
IP Rating
-
Operating Voltage Range
60V p-p
Operating Temperature Max
80°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014205
