Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCSS-0575B-SMT-TR.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4892652
Your Part Number
2,500 In Stock
Need more?
2,500 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 2500+ | Rs.423.470 |
| 12500+ | Rs.367.200 |
| 25000+ | Rs.322.140 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
Rs.1,058,675.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCSS-0575B-SMT-TR.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4892652
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min2V
Supply Voltage Max4V
Tones-
Drive CircuitExternal
Sound Pressure Level (SPL)75dB
Current Rating110mA
Resonant Frequency4kHz
Transducer MountingSurface Mount
Housing MaterialLCP (Liquid Crystal Polymer)
Product Range-
Operating Voltage Range2V to 4V
Operating Temperature Min-30°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
4V
Drive Circuit
External
Current Rating
110mA
Transducer Mounting
Surface Mount
Product Range
-
Operating Temperature Min
-30°C
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
2V
Tones
-
Sound Pressure Level (SPL)
75dB
Resonant Frequency
4kHz
Housing Material
LCP (Liquid Crystal Polymer)
Operating Voltage Range
2V to 4V
Operating Temperature Max
70°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
