Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCSS-95B30-SMT-TRCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Cut Tape4814173
Cut Tape4814173RL
Your Part Number
875 In Stock
Need more?
875 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.342.080 |
| 50+ | Rs.233.730 |
| 100+ | Rs.219.480 |
| 250+ | Rs.209.020 |
| 500+ | Rs.200.470 |
| 1000+ | Rs.190.880 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.342.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCSS-95B30-SMT-TRCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Cut Tape4814173
Cut Tape4814173RL
Technical Datasheet
Tones-
Resonant Frequency-
Sound Pressure Level (SPL)95dBA
Drive CircuitExternal
Capacitance-
Transducer MountingSurface Mount
Lead Wire-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range4V o-p to 7V o-p
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
CSS-95B30-SMT-TR is a 95dB, surface-mount (SMT) magnetic audio transducer buzzer designed for externally driven audible alert applications.
- 5V DC rated voltage
- 80mA current consumption
- Rated frequency of 2,700Hz
- Operating temperature range from -20 to 70°C
- Dimension is 10 x 10 x 3.2mm
- Side sound port and externally driven
Technical Specifications
Tones
-
Sound Pressure Level (SPL)
95dBA
Capacitance
-
Lead Wire
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-20°C
Product Range
-
Resonant Frequency
-
Drive Circuit
External
Transducer Mounting
Surface Mount
IP Rating
-
Operating Voltage Range
4V o-p to 7V o-p
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
