Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCSS-H5B43-SMT-TR.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4892655
Your Part Number
750 In Stock
Need more?
750 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 750+ | Rs.436.870 |
| 3750+ | Rs.378.820 |
| 7500+ | Rs.332.340 |
Price for:Each (Supplied on Full Reel)
Minimum: 750
Multiple: 750
Rs.327,652.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCSS-H5B43-SMT-TR.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4892655
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min4V
Supply Voltage Max6V
Drive CircuitExternal
Tones-
Sound Pressure Level (SPL)0
Current Rating60mA
Resonant Frequency2.73kHz
Transducer MountingSurface Mount
Product Range-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range4V to 6V
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
6V
Tones
-
Current Rating
60mA
Transducer Mounting
Surface Mount
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-30°C
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
4V
Drive Circuit
External
Sound Pressure Level (SPL)
0
Resonant Frequency
2.73kHz
Product Range
-
Operating Voltage Range
4V to 6V
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
