Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoDS05-127-2-08BK-SMT-TRCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Cut Tape4814102
Cut Tape4814102RL
Product RangeDS05-127-SMT Series
Your Part Number
1,724 In Stock
Need more?
1,724 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.196.600 |
| 10+ | Rs.172.870 |
| 25+ | Rs.161.010 |
| 50+ | Rs.152.610 |
| 100+ | Rs.144.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.196.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoDS05-127-2-08BK-SMT-TRCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Cut Tape4814102
Cut Tape4814102RL
Product RangeDS05-127-SMT Series
Technical Datasheet
No. of Circuits8Circuits
Switch Actuator StyleFlat Slide
Switch MountingSurface Mount
Contact ConfigurationSPST
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product RangeDS05-127-SMT Series
Switch TypeDIP Sealed
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Circuits
8Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
24V
Product Range
DS05-127-SMT Series
SVHC
No SVHC (25-Jun-2025)
Switch Actuator Style
Flat Slide
Contact Configuration
SPST
Contact Current DC Max
25mA
Switch Type
DIP Sealed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000529
