Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoGC0351NCopy
Manufacturer Standard Lead Time15 weeks
Order Code4814276
Your Part Number
92 In Stock
Need more?
92 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.564.030 |
| 5+ | Rs.513.640 |
| 10+ | Rs.463.240 |
| 20+ | Rs.446.280 |
| 40+ | Rs.429.320 |
| 92+ | Rs.373.120 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.564.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoGC0351NCopy
Manufacturer Standard Lead Time15 weeks
Order Code4814276
Technical Datasheet
Driver Type-
Impedance8ohm
Power Rating Nom2W
Resonant Frequency650Hz
Sound Pressure Level (SPL)82dB
Speaker ShapeRound with Rectangular Frame
Product Dimensions31mm x 16mm x 4.2mm
Frequency Range520Hz to 20kHz
Temperature Grade-
IP Rating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
-
Power Rating Nom
2W
Sound Pressure Level (SPL)
82dB
Product Dimensions
31mm x 16mm x 4.2mm
Temperature Grade
-
Product Range
-
Impedance
8ohm
Resonant Frequency
650Hz
Speaker Shape
Round with Rectangular Frame
Frequency Range
520Hz to 20kHz
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85189000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002717
