Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoHSS-B20-0635H-01Copy
Manufacturer Standard Lead Time12 weeks
Order Code4888504
Product RangeHSS-B20-0635 Series
Your Part Number
830 In Stock
Need more?
830 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Rs.65.420 |
| 50+ | Rs.60.780 |
| 100+ | Rs.56.820 |
| 250+ | Rs.54.250 |
Price for:Each
Minimum: 10
Multiple: 10
Rs.654.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoHSS-B20-0635H-01Copy
Manufacturer Standard Lead Time12 weeks
Order Code4888504
Product RangeHSS-B20-0635 Series
Technical Datasheet
Thermal Resistance27.78°C/W
Packages CooledTO-220
External Width - Metric13.21mm
External Height - Metric9.53mm
External Length - Metric19.05mm
External Diameter - Metric-
Heat Sink MaterialAluminium Alloy
External Width - Imperial0.52"
External Height - Imperial0.38"
External Length - Imperial0.75"
External Diameter - Imperial-
Product RangeHSS-B20-0635 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermal Resistance
27.78°C/W
External Width - Metric
13.21mm
External Length - Metric
19.05mm
Heat Sink Material
Aluminium Alloy
External Height - Imperial
0.38"
External Diameter - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Packages Cooled
TO-220
External Height - Metric
9.53mm
External Diameter - Metric
-
External Width - Imperial
0.52"
External Length - Imperial
0.75"
Product Range
HSS-B20-0635 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
