Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoPJ-031DCopy
Manufacturer Standard Lead Time10 weeks
Order Code4814430
Your Part Number
86 In Stock
216 more incoming. You can reserve stock now
86 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Rs.58.410 |
| 100+ | Rs.49.040 |
| 250+ | Rs.45.310 |
| 500+ | Rs.43.870 |
| 1000+ | Rs.42.420 |
| 2500+ | Rs.40.970 |
Price for:Each
Minimum: 10
Multiple: 10
Rs.584.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoPJ-031DCopy
Manufacturer Standard Lead Time10 weeks
Order Code4814430
Technical Datasheet
GenderJack
Current Rating2A
Pin Diameter1.3mm
Barrel Length-
Connector MountingThrough Hole Right Angle
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter4.2mm
Voltage Rating24VDC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Jack
Pin Diameter
1.3mm
Connector Mounting
Through Hole Right Angle
Barrel Inner Diameter
-
Voltage Rating
24VDC
SVHC
No SVHC (25-Jun-2025)
Current Rating
2A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
4.2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00059
