Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoPJ-038-SMT-TR.Copy
Manufacturer Standard Lead Time13 weeks
Order Code4897914
Your Part Number
1,200 In Stock
Need more?
1,200 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1200+ | Rs.135.010 |
| 3600+ | Rs.117.450 |
Price for:Each (Supplied on Full Reel)
Minimum: 1200
Multiple: 1200
Rs.162,012.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoPJ-038-SMT-TR.Copy
Manufacturer Standard Lead Time13 weeks
Order Code4897914
Technical Datasheet
GenderJack
Current Rating1A
Pin Diameter0.65mm
Barrel Length9.5mm
Connector MountingPCB Mount
Contact Termination TypeSurface Mount Right Angle
Barrel Inner Diameter0.65mm
Barrel Outer Diameter2.6mm
Voltage Rating24V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Jack
Pin Diameter
0.65mm
Connector Mounting
PCB Mount
Barrel Inner Diameter
0.65mm
Voltage Rating
24V
SVHC
No SVHC (04-Feb-2026)
Current Rating
1A
Barrel Length
9.5mm
Contact Termination Type
Surface Mount Right Angle
Barrel Outer Diameter
2.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
