Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | PJ-051BCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4814450 |
| Your Part Number | |
| Technical Datasheet |
427 In Stock
Need more?
427 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.146.990 |
| 10+ | Rs.124.690 |
| 100+ | Rs.96.310 |
| 500+ | Rs.78.180 |
| 1000+ | Rs.73.410 |
| 2500+ | Rs.72.800 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.146.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | PJ-051BCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4814450 |
| Technical Datasheet | |
| Gender | Jack |
| Current Rating | 2.5A |
| Pin Diameter | 2.5mm |
| Barrel Length | - |
| Connector Mounting | Through Hole Right Angle |
| Contact Termination Type | Solder |
| Barrel Inner Diameter | - |
| Barrel Outer Diameter | 6mm |
| Voltage Rating | 24VDC |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Gender | Jack |
|---|---|
| Pin Diameter | 2.5mm |
| Connector Mounting | Through Hole Right Angle |
| Barrel Inner Diameter | - |
| Voltage Rating | 24VDC |
| SVHC | No SVHC (25-Jun-2025) |
| Current Rating | 2.5A |
|---|---|
| Barrel Length | - |
| Contact Termination Type | Solder |
| Barrel Outer Diameter | 6mm |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0017 |
