Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoSR-2501Copy
Manufacturer Standard Lead Time12 weeks
Order Code4896711
Your Part Number
99 In Stock
Need more?
99 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.435.250 |
| 10+ | Rs.371.990 |
| 100+ | Rs.317.620 |
| 250+ | Rs.301.310 |
| 500+ | Rs.285.000 |
| 1000+ | Rs.270.170 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.435.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoSR-2501Copy
Manufacturer Standard Lead Time12 weeks
Order Code4896711
Technical Datasheet
No. of Contacts3Contacts
GenderJack
Pin Diameter2.5mm
Connector MountingCable Mount
Contact PlatingGold Plated Contacts, Nickel Plated Contacts
Connector Body MaterialNylon (Polyamide) Body
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
2.5mm
Contact Plating
Gold Plated Contacts, Nickel Plated Contacts
Product Range
-
Gender
Jack
Connector Mounting
Cable Mount
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
