Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoTB0011-350-11GRCopy
Manufacturer Standard Lead Time13 weeks
Order Code4841625
Product RangeTB0011-350 Series
Your Part Number
1,080 In Stock
Need more?
1,080 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.279.430 |
| 10+ | Rs.201.830 |
| 100+ | Rs.148.410 |
| 500+ | Rs.126.240 |
| 1000+ | Rs.122.710 |
| 2500+ | Rs.119.180 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.279.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoTB0011-350-11GRCopy
Manufacturer Standard Lead Time13 weeks
Order Code4841625
Product RangeTB0011-350 Series
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions11Ways
Wire Size AWG Min24AWG
Wire Size AWG Max18AWG
Conductor Area CSA1mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage250V
Block OrientationThrough Hole Right Angle
Product RangeTB0011-350 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
24AWG
Conductor Area CSA
1mm²
Rated Current
10A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (25-Jun-2025)
No. of Positions
11Ways
Wire Size AWG Max
18AWG
Wire Connection Method
Screw
Rated Voltage
250V
Product Range
TB0011-350 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
