Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoUJ20-C-V-G-SMT-P8-TRCopy
Manufacturer Standard Lead Time9 weeks
Order Code4839402
Your Part Number
1,330 In Stock
Need more?
1,330 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Rs.48.280 |
| 100+ | Rs.40.120 |
| 500+ | Rs.36.690 |
| 1000+ | Rs.31.050 |
| 2500+ | Rs.29.230 |
| 5000+ | Rs.28.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Rs.482.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoUJ20-C-V-G-SMT-P8-TRCopy
Manufacturer Standard Lead Time9 weeks
Order Code4839402
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 2.0
No. of Positions8Ways
Connector MountingSurface Mount
OrientationVertical
Contact MaterialBrass
Contact PlatingGold Flash Plated Contacts
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Brass
Product Range
-
USB Standard
USB 2.0
No. of Positions
8Ways
Orientation
Vertical
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
