Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN9264SB-10-06Copy
Manufacturer Standard Lead Time22 weeks
Order Code2449260
Product RangeFN 9264
Also Known As811948-SF
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.3,296.640 |
| 10+ | Rs.2,884.560 |
| 25+ | Rs.2,390.060 |
| 100+ | Rs.2,142.810 |
| 250+ | Rs.2,099.960 |
| 500+ | Rs.2,057.100 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,296.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN9264SB-10-06Copy
Manufacturer Standard Lead Time22 weeks
Order Code2449260
Product RangeFN 9264
Also Known As811948-SF
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsMedical
Current Rating10A
Voltage Rating250VAC
Switch Type2-Pole Switch
Fuse Holder-
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP RatingIP40
Product RangeFN 9264
Product Overview
The FN 9264 series compact filtered Power Entry Module with 2-pole rocker switch for all-pole disconnection. Excellent conducted attenuation performance, based on chokes with high saturation resistance and good thermal behaviour.
- Faston terminals for easy assembly
- As flange mount and snap-in types available
- Good attenuation performance
Applications
Power Management, Consumer Electronics, Test & Measurement, Medical
Technical Specifications
Connector Type
IEC C14
Current Rating
10A
Switch Type
2-Pole Switch
Fuse Size Held
-
Connector Mounting
Snap-In, Flange Mount
Product Range
FN 9264
Power Entry Module Applications
Medical
Voltage Rating
250VAC
Fuse Holder
-
Connector Terminals
Quick Connect
IP Rating
IP40
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063
