Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN9266-2-06Copy
Manufacturer Standard Lead Time16 weeks
Order Code3587910
Product RangeFN 9266 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,195.430 |
| 10+ | Rs.1,879.780 |
| 25+ | Rs.1,767.850 |
| 100+ | Rs.1,667.530 |
| 250+ | Rs.1,592.390 |
| 500+ | Rs.1,530.590 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,195.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN9266-2-06Copy
Manufacturer Standard Lead Time16 weeks
Order Code3587910
Product RangeFN 9266 Series
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating2A
Switch Type2-Pole Switch
Fuse Holder-
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP RatingIP40
Product RangeFN 9266 Series
Technical Specifications
Connector Type
IEC C14
Current Rating
2A
Fuse Holder
-
Connector Terminals
Quick Connect
IP Rating
IP40
Power Entry Module Applications
General Purpose
Switch Type
2-Pole Switch
Fuse Size Held
-
Connector Mounting
Snap-In, Flange Mount
Product Range
FN 9266 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058741
