Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN9266B-10-06Copy
Manufacturer Standard Lead Time16 weeks
Order Code3587914
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 60+ | Rs.2,454.980 |
| 100+ | Rs.2,347.060 |
| 250+ | Rs.2,239.140 |
Price for:Each
Minimum: 60
Multiple: 60
Rs.147,298.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN9266B-10-06Copy
Manufacturer Standard Lead Time16 weeks
Order Code3587914
Technical Datasheet
Connector TypeIEC C14
Connector TypeIEC C14
Power Entry Module ApplicationsMedical
Current Rating10A
Switch Type2-Pole Switch
Fuse Size Held-
Connector MountingSnap-In, Flange Mount
IP RatingIP40
Technical Specifications
Connector Type
IEC C14
Power Entry Module Applications
Medical
Switch Type
2-Pole Switch
Connector Mounting
Snap-In, Flange Mount
Connector Type
IEC C14
Current Rating
10A
Fuse Size Held
-
IP Rating
IP40
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058741
