Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHMERSAL |
|---|---|
| Manufacturer Part No | 101163558Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4015512 |
| Product Range | NDT Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.4,383.950 |
| 5+ | Rs.4,296.280 |
| 10+ | Rs.4,208.600 |
| 20+ | Rs.4,120.920 |
| 50+ | Rs.4,033.240 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.4,383.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHMERSAL |
|---|---|
| Manufacturer Part No | 101163558Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4015512 |
| Product Range | NDT Series |
| Technical Datasheet | |
| Product Range | NDT Series |
| Panel Cutout Diameter | 22.3mm |
| Contact Configuration | - |
| Switch Operation | - |
| Pushbutton Actuator Style | Round |
| Actuator / Cap Colour | Yellow |
| Contact Current AC Max | - |
| Contact Voltage VAC | - |
| Contact Current DC Max | - |
| Contact Voltage VDC | - |
| IP Rating | IP67, IP69K |
| Switch Mounting | Flange Mount |
| Switch Terminals | - |
| Illumination Colour | Non Illuminated |
| Panel Cutout (H x W) | - |
Technical Specifications
| Product Range | NDT Series |
|---|---|
| Contact Configuration | - |
| Pushbutton Actuator Style | Round |
| Contact Current AC Max | - |
| Contact Current DC Max | - |
| IP Rating | IP67, IP69K |
| Switch Terminals | - |
| Panel Cutout (H x W) | - |
| Panel Cutout Diameter | 22.3mm |
|---|---|
| Switch Operation | - |
| Actuator / Cap Colour | Yellow |
| Contact Voltage VAC | - |
| Contact Voltage VDC | - |
| Switch Mounting | Flange Mount |
| Illumination Colour | Non Illuminated |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .025 |
