Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No389FXCXC1-120ACopy
Manufacturer Standard Lead Time5 weeks
Order Code1353797
Your Part Number
226 In Stock
Need more?
226 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.4,886.750 |
| 5+ | Rs.4,885.780 |
| 10+ | Rs.4,884.810 |
| 20+ | Rs.4,787.120 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.4,886.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No389FXCXC1-120ACopy
Manufacturer Standard Lead Time5 weeks
Order Code1353797
Technical Datasheet
Contact Configuration3PDT
Coil Type-
Contact Voltage VAC150V
Relay TerminalsQuick Connect
Contact Voltage VDC28V
Technical Specifications
Contact Configuration
3PDT
Contact Voltage VAC
150V
Contact Voltage VDC
28V
Coil Type
-
Relay Terminals
Quick Connect
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.097524
