Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoCA2KN22U7Copy
Manufacturer Standard Lead Time7 weeks
Order Code288524
Product RangeTeSys CAK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.5,277.400 |
| 5+ | Rs.5,171.860 |
| 10+ | Rs.5,066.310 |
| 20+ | Rs.4,960.760 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.5,277.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoCA2KN22U7Copy
Manufacturer Standard Lead Time7 weeks
Order Code288524
Product RangeTeSys CAK Series
Technical Datasheet
Load Current Inductive10A
Relay MountingDIN Rail
Operating Voltage600VAC
Contact Configuration2NO / 2NC
No. of Poles4 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom240V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive10A
Switching Current AC3-
Product RangeTeSys CAK Series
Product Overview
The CA2KN22U7 is a Control Relay conforming to international standards. It has positive operating contacts as required by INRS and BIA. The relay with AC coils may be fitted with 4-pole auxiliary contact block.
Applications
Industrial
Technical Specifications
Load Current Inductive
10A
Operating Voltage
600VAC
No. of Poles
4 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
-
Load Current Resistive
10A
Product Range
TeSys CAK Series
Relay Mounting
DIN Rail
Contact Configuration
2NO / 2NC
Switching Power AC3
-
Coil Voltage VAC Nom
240V
Switching Power AC1
-
Switching Current AC3
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
