
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.10,979.320 |
| 5+ | Rs.10,759.740 |
| 10+ | Rs.10,540.150 |
Product Information
Product Overview
The CAD50BL is a 5-contact TeSys™ IEC style Industrial Control Relay approved for use around the world. TeSys D-line relay is usually mounted on 35mm DIN 3 track, but can also be mounted directly to a panel. The fixed contacts in this relay has a NEMA A600 and Q600 ratings, in addition to the standard IEC ratings, making it suitable for use in most any control circuit. Low consumption versions of this relay are available for use with low level DC signals from a computer or a PLC. Adder decks can be added to a basic five pole relay to make it up to an 11-pole relay. The serrated silver-nickel contacts with wiping action provide excellent reliability.
Applications
Industrial, Signal Processing, Computers & Computer Peripherals
Technical Specifications
-
600VAC
5 Pole
-
24V
-
TeSys Deca Series
DIN Rail, Panel
5PST-NO
-
-
-
-
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
