Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | GV2ME06.Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 2749276 |
| Product Range | TeSys Deca Manual Motor Starter |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
10 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.20,578.040 |
| 5+ | Rs.20,478.870 |
| 10+ | Rs.20,478.860 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.20,578.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | GV2ME06.Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 2749276 |
| Product Range | TeSys Deca Manual Motor Starter |
| Technical Datasheet | |
| Product Range | TeSys Deca Manual Motor Starter |
| Current Rating | 1.6A |
| No. of Poles | 3 Pole |
| Voltage Rating VDC | - |
| Voltage Rating VAC | 690VAC |
| Circuit Breaker Mounting | DIN Rail |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Product Range | TeSys Deca Manual Motor Starter |
|---|---|
| No. of Poles | 3 Pole |
| Voltage Rating VAC | 690VAC |
| SVHC | No SVHC (15-Jan-2018) |
| Current Rating | 1.6A |
|---|---|
| Voltage Rating VDC | - |
| Circuit Breaker Mounting | DIN Rail |
Technical Docs (3)
Alternatives for GV2ME06.
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369090 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .256284 |
