Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGV3P65Copy
Manufacturer Standard Lead Time5 weeks
Order Code2210385
Product RangeTeSys Deca Manual Motor Starter
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.39,494.930 |
| 5+ | Rs.38,705.040 |
| 10+ | Rs.37,915.140 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.39,494.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGV3P65Copy
Manufacturer Standard Lead Time5 weeks
Order Code2210385
Product RangeTeSys Deca Manual Motor Starter
Technical Datasheet
Product RangeTeSys Deca Manual Motor Starter
Current Rating65A
No. of Poles3 Pole
Voltage Rating VDC-
Voltage Rating VAC690VAC
Circuit Breaker MountingDIN Rail
Product Overview
The GV3P65 is a 3-pole Thermal Magnetic Circuit Breaker with EverLink BTR connectors. The TeSys GV3 series rotary knob control circuit breaker features 55mm standard width provides an easier installation in the panel and space saving, rail DIN fixing, sturdiness and safety with 3 positions rotary handle, front face padlocking. The TeSys GV3 circuit breaker provides a more reliable connection quality of the tightening pressure applied to the cables remain stable, strong and long-lasting even under tough conditions.
- AC Network type
- 910A Magnetic tripping current
- 8W Power dissipation per pole
- 50000 cycles Mechanical durability
- 50000 cycles for AC-3 at 440V Electrical durability
- IP20 Protection rating
- -20 to 60°C Ambient air temperature range for operation
Applications
Motor Drive & Control
Technical Specifications
Product Range
TeSys Deca Manual Motor Starter
No. of Poles
3 Pole
Voltage Rating VAC
690VAC
Current Rating
65A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
Alternatives for GV3P65
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.013
