Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLR97D25M7Copy
Manufacturer Standard Lead Time5 weeks
Order Code2210405
Product RangeTeSys
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.16,417.060 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.16,417.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLR97D25M7Copy
Manufacturer Standard Lead Time5 weeks
Order Code2210405
Product RangeTeSys
Technical Datasheet
Overload Current Min5A
Overload Current Max25A
Coil Voltage DC Max-
Product RangeTeSys
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Overload Current Min
5A
Coil Voltage DC Max
-
SVHC
No SVHC (07-Jul-2017)
Overload Current Max
25A
Product Range
TeSys
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.182
