Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | LRD02Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 2210537 |
| Product Range | TeSys Deca Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.7,520.670 |
| 5+ | Rs.7,343.080 |
| 10+ | Rs.7,164.830 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.7,520.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | LRD02Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 2210537 |
| Product Range | TeSys Deca Series |
| Technical Datasheet | |
| Load Current Inductive | - |
| Relay Mounting | Panel Mount |
| Operating Voltage | 690VAC |
| Contact Configuration | - |
| No. of Poles | - |
| Switching Power AC3 | - |
| Switching Current AC1 | - |
| Coil Voltage VAC Nom | - |
| Coil Voltage VDC Nom | - |
| Switching Power AC1 | - |
| Load Current Resistive | - |
| Switching Current AC3 | - |
| Product Range | TeSys Deca Series |
Technical Specifications
| Load Current Inductive | - |
|---|---|
| Operating Voltage | 690VAC |
| No. of Poles | - |
| Switching Current AC1 | - |
| Coil Voltage VDC Nom | - |
| Load Current Resistive | - |
| Product Range | TeSys Deca Series |
| Relay Mounting | Panel Mount |
|---|---|
| Contact Configuration | - |
| Switching Power AC3 | - |
| Coil Voltage VAC Nom | - |
| Switching Power AC1 | - |
| Switching Current AC3 | - |
Associated Products
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369090 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .139 |
