Print Page
RM22LA32MR
Liquid Level Control Relay, RM22LA Series, Harmony Control, Fill, Empty, 2 CO, 24 to 240 VAC/DC
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | RM22LA32MRCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 2780398 |
| Product Range | Harmony RM22L |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
1 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.16,031.250 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.16,031.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | RM22LA32MRCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 2780398 |
| Product Range | Harmony RM22L |
| Technical Datasheet | |
| Supply Voltage | 240V |
| Response Time | - |
| Power Consumption | 1.5W |
| Product Range | Harmony RM22L |
Technical Specifications
| Supply Voltage | 240V |
|---|---|
| Power Consumption | 1.5W |
| Response Time | - |
|---|---|
| Product Range | Harmony RM22L |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Indonesia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .122 |
