Print Page
RM22LG11MR
Liquid Level Control Relay, RM22LG Series, Harmony Control, Fill, Empty, 1 CO, 24 to 240 VAC/DC
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | RM22LG11MRCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 2780400 |
| Product Range | Harmony RM22L |
| Your Part Number | |
| Technical Datasheet |
11 In Stock
Need more?
11 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.9,178.350 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.9,178.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | RM22LG11MRCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 2780400 |
| Product Range | Harmony RM22L |
| Technical Datasheet | |
| Supply Voltage | 240V |
| Response Time | - |
| Power Consumption | 5VA |
| Product Range | Harmony RM22L |
Product Overview
Zelio RM22-LG control relay allows monitoring of liquid level control in 3-phase networks. It has 1 changeover contact SPDT (single pole double throw) with a rating of 8A at 24 to 240VAC/DC. It offers liquid level detection by resistive probes. This modular multifunction 3-phase liquid level control relay is ideal for monitoring of electrical values in industrial and building control panels. It applies to a wide type of industrial automation applications such as hoisting, packaging, lifts, textile, water. It has slim form-factors with 22.5mm width, allowing for a flexible and easy installation on DIN rail, using the same space as any modular 2-pole DIN device.
- Simple and precise settings with screw trimmers
- Automatic detection of abnormal electrical values before they incur serious damage to machinery
- Provides automatic shutdown management and fault information to user
- Transparent cover to protect settings from being tampered with
- Multifunction controller for wide choice selected in hard-wired logic automated systems
- Diagnostic button
Technical Specifications
| Supply Voltage | 240V |
|---|---|
| Power Consumption | 5VA |
| Response Time | - |
|---|---|
| Product Range | Harmony RM22L |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Indonesia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .109 |
