Print Page
XB4BW73731M5
Industrial Pushbutton Switch, Harmony XB4 Series, 22.5 mm, SPST-NO, SPST-NC, Momentary, Flush
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | XB4BW73731M5Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 2614673 |
| Product Range | Harmony XB4 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.7,455.740 |
| 5+ | Rs.7,306.630 |
| 10+ | Rs.7,157.520 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.7,455.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | XB4BW73731M5Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 2614673 |
| Product Range | Harmony XB4 Series |
| Technical Datasheet | |
| Product Range | Harmony XB4 Series |
| Panel Cutout Diameter | 22.5mm |
| Contact Configuration | SPST-NO, SPST-NC |
| Switch Operation | Momentary |
| Pushbutton Actuator Style | Flush |
| Actuator / Cap Colour | Green, Red |
| Contact Current AC Max | 6A |
| Contact Voltage VAC | 120V |
| Contact Current DC Max | 550mA |
| Contact Voltage VDC | 125V |
| IP Rating | IP66, IP69K |
| Switch Mounting | Panel Mount |
| Switch Terminals | Screw Clamp |
| Illumination Colour | Green, Red |
| Panel Cutout (H x W) | - |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
XB4BW73731M5 is an illuminated double-headed pushbutton. It has standards like EN/IEC 60947-5-1, CSA C22.2 No 14, EN/IEC 60947-5-4, EN/IEC 60947-1, JIS C8201-5-1, UL 508, EN/IEC 60947-5-5, JIS C8201-1. It is certified by DNV, LROS (Lloyds register of shipping), UL listed, GL, CSA, BV. This device has IK06 IEC 50102 degree of protection. It features NEMA 13 NEMA 4X MEMA degree of protection.
- Chromium-plated metal bezel material, standard head type
- 22mm mounting diameter, protected LED light source
- Black marking when white caps, white marking when green, red or black caps (colour of marking)
- White light source colour, zamak fixing collar material, rectangular shape of signalling unit head
- Spring return type of operator
- 1NO + 1NC contact type, slow-break contact operation, mechanical durability is 1000000 cycles
- Silver alloy (Ag/Ni) contact material, short-circuit protection, steady signalling type
- Rated supply voltage is 230 to 240VAC 50/60Hz, current consumption is 14mA
- IP66 IEC 60529, IP69K IEC 60529, IP69 IEC 60529 (IP degree of protection)
- Operating temperature range from -40°C to 70°C
Technical Specifications
| Product Range | Harmony XB4 Series |
|---|---|
| Contact Configuration | SPST-NO, SPST-NC |
| Pushbutton Actuator Style | Flush |
| Contact Current AC Max | 6A |
| Contact Current DC Max | 550mA |
| IP Rating | IP66, IP69K |
| Switch Terminals | Screw Clamp |
| Panel Cutout (H x W) | - |
| Panel Cutout Diameter | 22.5mm |
|---|---|
| Switch Operation | Momentary |
| Actuator / Cap Colour | Green, Red |
| Contact Voltage VAC | 120V |
| Contact Voltage VDC | 125V |
| Switch Mounting | Panel Mount |
| Illumination Colour | Green, Red |
| SVHC | No SVHC (15-Jan-2018) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .125 |
