Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHURTER |
|---|---|
| Manufacturer Part No | 3-142-769Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4558445 |
| Product Range | GH21 Series |
| Your Part Number | |
| Technical Datasheet |
100 In Stock
Need more?
100 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.550.330 |
| 10+ | Rs.470.260 |
| 100+ | Rs.401.060 |
| 250+ | Rs.369.430 |
| 500+ | Rs.354.610 |
| 1000+ | Rs.338.790 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.550.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHURTER |
|---|---|
| Manufacturer Part No | 3-142-769Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4558445 |
| Product Range | GH21 Series |
| Technical Datasheet | |
| IEC Connector Type | IEC Socket Outlet |
| Current Rating | 10A |
| Voltage Rating | 250VAC |
| Contact Termination Type | Solder |
| Connector Mounting | Panel Mount |
| Product Range | GH21 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| IEC Connector Type | IEC Socket Outlet |
|---|---|
| Voltage Rating | 250VAC |
| Connector Mounting | Panel Mount |
| SVHC | No SVHC (04-Feb-2026) |
| Current Rating | 10A |
|---|---|
| Contact Termination Type | Solder |
| Product Range | GH21 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .013 |
