Print Page
3-150-708
Thermal Magnetic Circuit Breaker, Green Rocker Actuator, TA35 Series, 16 A, 2 Pole, 60 V, 277 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHURTER |
|---|---|
| Manufacturer Part No | 3-150-708Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4574893 |
| Product Range | TA35 Series |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
5 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.5,714.120 |
| 2+ | Rs.5,401.420 |
| 3+ | Rs.5,088.720 |
| 5+ | Rs.4,776.010 |
| 10+ | Rs.4,420.540 |
| 20+ | Rs.4,332.130 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.5,714.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHURTER |
|---|---|
| Manufacturer Part No | 3-150-708Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4574893 |
| Product Range | TA35 Series |
| Technical Datasheet | |
| Product Range | TA35 Series |
| Current Rating | 16A |
| No. of Poles | 2 Pole |
| Voltage Rating VDC | 60V |
| Voltage Rating VAC | 277V |
| Circuit Breaker Mounting | Snap In, Panel |
| SVHC | Lead (21-Jan-2025) |
Technical Specifications
| Product Range | TA35 Series |
|---|---|
| No. of Poles | 2 Pole |
| Voltage Rating VAC | 277V |
| SVHC | Lead (21-Jan-2025) |
| Current Rating | 16A |
|---|---|
| Voltage Rating VDC | 60V |
| Circuit Breaker Mounting | Snap In, Panel |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85362090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
