Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No3-156-228Copy
Manufacturer Standard Lead Time15 weeks
Order Code4832655
Product RangeALO Series
Your Part Number
432 In Stock
Need more?
432 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.4,346.580 |
| 2+ | Rs.4,168.030 |
| 3+ | Rs.3,989.470 |
| 5+ | Rs.3,810.920 |
| 10+ | Rs.3,632.360 |
| 20+ | Rs.3,361.980 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.4,346.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-156-228Copy
Manufacturer Standard Lead Time15 weeks
Order Code4832655
Product RangeALO Series
Technical Datasheet
Blow Characteristic-
Fuse Current250A
Voltage Rating VDC500V
Auto Blade Fuse Size52mm x 31.6mm
Product RangeALO Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Blow Characteristic
-
Voltage Rating VDC
500V
Product Range
ALO Series
Fuse Current
250A
Auto Blade Fuse Size
52mm x 31.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
