Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part NoDTCD-06-H2-S-TRCopy
Order Code4919101
Product RangeDTCD Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.169.520 |
| 10+ | Rs.148.400 |
| 25+ | Rs.137.400 |
| 50+ | Rs.131.460 |
| 100+ | Rs.126.860 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.169.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoDTCD-06-H2-S-TRCopy
Order Code4919101
Product RangeDTCD Series
Technical Datasheet
No. of Circuits6Circuits
Switch Actuator StyleRecessed
Switch MountingSurface Mount
Contact Configuration6PST-NO
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product RangeDTCD Series
Switch TypeDIP Unsealed
SVHCNo SVHC (04-Feb-2026)
Product Overview
DTCD-06-H2-S-TR is a 06 positions, half-pitch DIP switch with gullwing design. The DTCD product type with the 1.27mm half pitch for compact size and 2.2mm height low profile design for fitting when customers look for reliable and space saving ultra-miniature surface design, with applications spanning industrial controls, consumer electronics, computer peripherals, and medical devices, these components are well-positioned for substantial growth in the coming years for function of address communication /protocol/logic switching / function controlling.
- Switch position: OFF
- Operating temperature range from -40℃ to +85℃
- Electrical rating of 25mA at 24V (status changed often), 100mA at 50V (status constant)
- Address communication /logic switching / function controlling
- Ultra-miniature form factor for space saving
- Surface mount compatibility for process cost saving
Technical Specifications
No. of Circuits
6Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
24V
Product Range
DTCD Series
SVHC
No SVHC (04-Feb-2026)
Switch Actuator Style
Recessed
Contact Configuration
6PST-NO
Contact Current DC Max
25mA
Switch Type
DIP Unsealed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016
