Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part NoDTCJ-02-H3-J-TRCopy
Order Code4919104
Product RangeDTCJ Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.163.010 |
| 10+ | Rs.142.700 |
| 25+ | Rs.132.120 |
| 50+ | Rs.126.410 |
| 100+ | Rs.121.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.163.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoDTCJ-02-H3-J-TRCopy
Order Code4919104
Product RangeDTCJ Series
Technical Datasheet
No. of Circuits2Circuits
Switch Actuator StyleRecessed
Switch MountingSurface Mount
Contact ConfigurationDPST-NO
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product RangeDTCJ Series
Switch TypeDIP Sealed
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Circuits
2Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
24V
Product Range
DTCJ Series
SVHC
No SVHC (04-Feb-2026)
Switch Actuator Style
Recessed
Contact Configuration
DPST-NO
Contact Current DC Max
25mA
Switch Type
DIP Sealed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006
