Print Page
TCSV4-A-320-L-H
Tactile Switch, SPST-NO, TCSV4 Series, Side Actuated, Surface Mount, Rectangular Button, 3.2 N
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part NoTCSV4-A-320-L-HCopy
Order Code5155268
Product RangeTCSV4 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | Rs.28.870 |
| 50+ | Rs.26.720 |
| 100+ | Rs.24.410 |
| 500+ | Rs.22.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Rs.288.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoTCSV4-A-320-L-HCopy
Order Code5155268
Product RangeTCSV4 Series
Technical Datasheet
Product RangeTCSV4 Series
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Actuating Force3.2N
Contact Rating50mA at 12VDC
IP RatingIP40
IlluminationNon Illuminated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
TCSV4 Series
Switch Mounting
Surface Mount
Actuating Force
3.2N
IP Rating
IP40
SVHC
No SVHC (04-Feb-2026)
Actuator Orientation
Side Actuated
Actuator Style
Rectangular Button
Contact Rating
50mA at 12VDC
Illumination
Non Illuminated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000043
