Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHUTZINGER
Manufacturer Part No99022577
Order Code4630650
Product RangeSAK 9230 Series
Your Part Number
Technical Datasheet
20 In Stock
Need more?
20 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.940.190 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.940.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHUTZINGER
Manufacturer Part No99022577
Order Code4630650
Product RangeSAK 9230 Series
Technical Datasheet
Connector TypeCrocodile Clip
Current Rating32A
Jaw Opening Max41mm
Insulator ColourRed
Product RangeSAK 9230 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
99022577 is a safety crocodile clip. The innovative spring technology without torsion spring ensures reliable and long-lasting operation. The optimal ergonomics and haptics enables pleasant and comfortable handling and fits comfortably in the hand.
- Nickel plated contact
- Red colour PA 6.6 (UL94-V2) insulation
- The plastic parts are composed of UL-listed material
- Widest possible opening: clamping range up to 34 mm
- Reliable holding force even with long measuring distances
- Due to crocodile jaw technology, even the finest wires can be picked off
- Ø 4mm plug connection to accept Ø 4mm safety plugs
- Insulated for safe use
- 1000V CAT III / 600V CAT IV rated voltage, 32A rated current
- Operating temperature range from -25°C to +80°C
Technical Specifications
Connector Type
Crocodile Clip
Jaw Opening Max
41mm
Product Range
SAK 9230 Series
Current Rating
32A
Insulator Colour
Red
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:83119000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):26