Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSK200GD066TCopy
Order Code1331256
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSK200GD066TCopy
Order Code1331256
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
IGBT ConfigurationSix Pack [Full Bridge]
Continuous Collector Current174A
Collector Emitter Saturation Voltage1.9V
Power Dissipation-
Operating Temperature Max175°C
Transistor Case StyleSEMITOP 4
IGBT TerminationStud
Collector Emitter Voltage Max1V
IGBT TechnologyTrench
Transistor MountingPanel
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
IGBT Configuration
Six Pack [Full Bridge]
Collector Emitter Saturation Voltage
1.9V
Operating Temperature Max
175°C
IGBT Termination
Stud
IGBT Technology
Trench
Product Range
TUK SGACK902S Keystone Coupler
Continuous Collector Current
174A
Power Dissipation
-
Transistor Case Style
SEMITOP 4
Collector Emitter Voltage Max
1V
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065
