Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSKM40GD123DCopy
Order Code9563024
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKM40GD123DCopy
Order Code9563024
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
IGBT ConfigurationSix Pack [Full Bridge]
Continuous Collector Current40A
Collector Emitter Saturation Voltage3.3V
Power Dissipation200W
Operating Temperature Max150°C
Transistor Case StyleSEMITRANS 6
IGBT TerminationStud
Collector Emitter Voltage Max1.2kV
IGBT Technology-
Transistor MountingPanel
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
IGBT Configuration
Six Pack [Full Bridge]
Collector Emitter Saturation Voltage
3.3V
Operating Temperature Max
150°C
IGBT Termination
Stud
IGBT Technology
-
Product Range
TUK SGACK902S Keystone Coupler
Continuous Collector Current
40A
Power Dissipation
200W
Transistor Case Style
SEMITRANS 6
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29
