Print Page
GV241CAB
Contactor, Flange, 800 VDC, SPST-NO-DM, 1 Pole
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / GIGAVAC
Manufacturer Part NoGV241CABCopy
Manufacturer Standard Lead Time12 weeks
Order Code4728470
Product RangeGV24 Series
Your Part Number
37 In Stock
Need more?
37 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.19,445.040 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.19,445.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / GIGAVAC
Manufacturer Part NoGV241CABCopy
Manufacturer Standard Lead Time12 weeks
Order Code4728470
Product RangeGV24 Series
Technical Datasheet
Load Current Inductive-
Relay MountingFlange
Operating Voltage800VDC
Contact ConfigurationSPST-NO-DM
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC1-
Load Current Resistive400A
Switching Current AC3-
Product RangeGV24 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
GV241CAB is a GV24 series hermetically sealed contactor. It is designed to meet: UL1604 for Class I & II, Div 2 and Class III for use in hazardous locations, IP67 for temporary water immersion for 30 min, SAE J1171 - external ignition protection, and ISO8846 for protection against ignition around flammable gases. The built-in coil suppression for all DC coils saves users engineering time and parts cost to add external coil suppression.
- Stainless steel hardware and brass mounting inserts, for years of corrosion free service
- Not position sensitive – can be mounted in any position for ease of installation
- Upright mounting, 24V DC, internal coil suppression
- Flying leads 38cm (15inch) coil termination
- 1,000,000cycles mechanical life
- 0.3mohm typical contact resistance
- 100Mohm insulation resistance
- Operating ambient temperature range from -55°C to +85°C
- Environmental seal exceeds IP67 & IP69K
Technical Specifications
Load Current Inductive
-
Operating Voltage
800VDC
No. of Poles
1 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
24V
Load Current Resistive
400A
Product Range
GV24 Series
Relay Mounting
Flange
Contact Configuration
SPST-NO-DM
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38