Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoASO241RCopy
Manufacturer Standard Lead Time16 weeks
Order Code2991742
Your Part Number
7 In Stock
Need more?
7 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,963.620 |
| 5+ | Rs.1,927.540 |
| 10+ | Rs.1,891.450 |
| 20+ | Rs.1,855.870 |
| 50+ | Rs.1,820.290 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,963.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoASO241RCopy
Manufacturer Standard Lead Time16 weeks
Order Code2991742
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current1.5A
Operating Voltage Max280VAC
Relay MountingThrough Hole
Relay TerminalsSolder
Switching ModeRandom Turn On
Operating Voltage Min12VAC
Control Voltage Min4VDC
Control Voltage Max10VDC
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280VAC
Relay Terminals
Solder
Operating Voltage Min
12VAC
Control Voltage Max
10VDC
Load Current
1.5A
Relay Mounting
Through Hole
Switching Mode
Random Turn On
Control Voltage Min
4VDC
Technical Docs (3)
Alternatives for ASO241R
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0034
