Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDC60S7-BCopy
Manufacturer Standard Lead Time10 weeks
Order Code1613854
Your Part Number
30 In Stock
Need more?
30 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.6,677.230 |
| 5+ | Rs.6,454.170 |
| 10+ | Rs.6,231.100 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.6,677.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDC60S7-BCopy
Manufacturer Standard Lead Time10 weeks
Order Code1613854
Technical Datasheet
Contact ConfigurationSPST-NC
Load Current7A
Operating Voltage Max60VDC
Relay MountingPanel Mount
Relay TerminalsScrew Clamp
Switching ModeDC Switch
Operating Voltage Min3VDC
Control Voltage Min3.5VDC
Control Voltage Max32VDC
Product Overview
The DC60 series panel-mount Solid State Relay with bipolar transistor output. It has redesigned housing with anti-rotation barriers.
- Improved SEMS screw and washer
- AC/DC control
- Epoxy-free design
Applications
Industrial
Warnings
Hazard of electric shock, explosion or arc flash. Disconnect all power before installing or working with this equipment. Verify all connections and replace all covers before turning ON power.
Technical Specifications
Contact Configuration
SPST-NC
Operating Voltage Max
60VDC
Relay Terminals
Screw Clamp
Operating Voltage Min
3VDC
Control Voltage Max
32VDC
Load Current
7A
Relay Mounting
Panel Mount
Switching Mode
DC Switch
Control Voltage Min
3.5VDC
Technical Docs (3)
Alternatives for DC60S7-B
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0865
