Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SENSATA / CYNERGY3 |
|---|---|
| Manufacturer Part No | S8-0504V-HRCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4921903 |
| Product Range | S8-HR Series |
| Your Part Number | |
| Technical Datasheet |
20 In Stock
Need more?
20 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,984.490 |
| 5+ | Rs.2,917.840 |
| 10+ | Rs.2,851.190 |
| 20+ | Rs.2,794.170 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,984.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SENSATA / CYNERGY3 |
|---|---|
| Manufacturer Part No | S8-0504V-HRCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4921903 |
| Product Range | S8-HR Series |
| Technical Datasheet | |
| Contact Configuration | SPST-NO |
| Coil Voltage | 5VDC |
| Product Range | S8-HR Series |
| Relay Mounting | Through Hole |
| Coil Resistance | 120ohm |
| Switching Current Max | 1A |
| Switching Voltage Max | 1kV |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Contact Configuration | SPST-NO |
|---|---|
| Product Range | S8-HR Series |
| Coil Resistance | 120ohm |
| Switching Voltage Max | 1kV |
| Coil Voltage | 5VDC |
|---|---|
| Relay Mounting | Through Hole |
| Switching Current Max | 1A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0052 |
