Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEPA
Manufacturer Part NoLY60B05PSE42ACopy
Manufacturer Standard Lead Time6 weeks
Order Code4927180
Your Part Number
20 In Stock
Need more?
20 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,058.470 |
| 5+ | Rs.978.120 |
| 10+ | Rs.896.240 |
| 20+ | Rs.834.890 |
| 50+ | Rs.783.810 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,058.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEPA
Manufacturer Part NoLY60B05PSE42ACopy
Manufacturer Standard Lead Time6 weeks
Order Code4927180
Technical Datasheet
Blower TypeRadial
Supply Voltage5VDC
Voltage TypeDC
Fan Frame Size72.2mm
External Depth-
Air Flow - CFM-
Air Flow - m3/min0.185m³/min
Noise Rating34dBA
Bearing TypeMagFix
Power Connection Type3 Lead Wires
Power Rating-
Product Range-
IP Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Blower Type
Radial
Voltage Type
DC
External Depth
-
Air Flow - m3/min
0.185m³/min
Bearing Type
MagFix
Power Rating
-
IP Rating
-
Supply Voltage
5VDC
Fan Frame Size
72.2mm
Air Flow - CFM
-
Noise Rating
34dBA
Power Connection Type
3 Lead Wires
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
