Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoC4MT-01814ABB03BE0Copy
Order Code4386788
Product RangeminiTwin Series
Also Known As1207097
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.95,297.740 |
| 5+ | Rs.93,391.790 |
| 10+ | Rs.91,485.840 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.95,297.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoC4MT-01814ABB03BE0Copy
Order Code4386788
Product RangeminiTwin Series
Also Known As1207097
Technical Datasheet
Performance LevelPL e
Safety Curtain CategoryLevel 4
Safety Integrity LevelSIL3
No. of Beams-
Protection Height180mm
Sensing Range Max5m
IP RatingIP65
Approvals / StandardsCE, UKCA, cULus
Beam Spacing-
Control Output TypePNP
Supply Voltage Max28.8VDC
Product RangeminiTwin Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Performance Level
PL e
Safety Integrity Level
SIL3
Protection Height
180mm
IP Rating
IP65
Beam Spacing
-
Supply Voltage Max
28.8VDC
SVHC
No SVHC (04-Feb-2026)
Safety Curtain Category
Level 4
No. of Beams
-
Sensing Range Max
5m
Approvals / Standards
CE, UKCA, cULus
Control Output Type
PNP
Product Range
miniTwin Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:94059900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.486
