Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYN2D24-200PN1MRJA4Copy
Manufacturer Standard Lead Time6 weeks
Order Code4400476
Also Known As2127664
Your Part Number
4 In Stock
Need more?
4 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.21,796.570 |
| 5+ | Rs.21,381.000 |
| 10+ | Rs.20,953.380 |
| 25+ | Rs.20,525.760 |
| 50+ | Rs.20,098.140 |
| 100+ | Rs.19,670.520 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.21,796.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYN2D24-200PN1MRJA4Copy
Manufacturer Standard Lead Time6 weeks
Order Code4400476
Also Known As2127664
Technical Datasheet
Connector Type A90° M12 Plug
Connector Type BRJ45 Plug
No. of Positions4 Positions
Cable Length - Metric20m
Cable Length - Imperial65.6ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
90° M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
65.6ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
RJ45 Plug
Cable Length - Metric
20m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.276
